Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-1-48-BLACK-5 PCS
Newark Part No.48W4098
Product RangeFP301 Series
Also Known AsGTIN UPC EAN: 00051128596043 80611472657
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.320 |
| 10+ | $48.860 |
| 25+ | $47.040 |
| 50+ | $44.180 |
| 100+ | $42.880 |
| 250+ | $40.280 |
| 500+ | $38.990 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$54.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1-48-BLACK-5 PCS
Newark Part No.48W4098
Product RangeFP301 Series
Also Known AsGTIN UPC EAN: 00051128596043 80611472657
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFP301 Series
SVHCTo Be Advised
Product Overview
The FP301-1-48"-BLACK-5 PCS is a Flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of applications. Rated for 135°C continuous operation, all FP-301 tubing is split-resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F) and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).
- Excellent solvent resistance
- 0.2% Water absorption
- 2400PSI Tensile strength
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
12.7mm
Product Range
FP301 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate