1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard Single Color LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    VLMB1300-GS08

                                                                                                    LED, Blue, SMD, 0603, 20 mA, 3.8 V, 475 nm

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY VLMB1300-GS08
                                                                                                    VISHAY VLMB1300-GS08
                                                                                                    VISHAY VLMB1300-GS08
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVLMB1300-GS08
                                                                                                    Newark Part No.
                                                                                                    Full Reel82T8680
                                                                                                    Cut Tape76T8662
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    753 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.274$0.27
                                                                                                    Total Price $0.27
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$0.274
                                                                                                    25+$0.183
                                                                                                    50+$0.162
                                                                                                    100+$0.141
                                                                                                    250+$0.132
                                                                                                    500+$0.123
                                                                                                    1000+$0.116
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.093
                                                                                                    6000+$0.089
                                                                                                    12000+$0.088
                                                                                                    18000+$0.086
                                                                                                    30000+$0.085
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoVLMB1300-GS08
                                                                                                    Newark Part No.
                                                                                                    Full Reel82T8680
                                                                                                    Cut Tape76T8662
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorBlue
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size1.6mm x 0.8mm
                                                                                                    LED Case Size0603
                                                                                                    Forward Current If20mA
                                                                                                    Forward Voltage3.8V
                                                                                                    Wavelength Typ475nm
                                                                                                    Luminous Intensity180mcd
                                                                                                    Viewing Angle130°
                                                                                                    Lens ShapeRectangular
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Alternatives for VLMB1300-GS08

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    VLMB1300-GS08 is a Highbright 0603 chip LED. The new ChipLED series has been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance more design in flexibility enhanced applications. The 0603 LED is an obvious solution for small scale, high brightness products that are expected to work reliably in an arduous environment. It is used in applications such as backlight keypads, navigation systems, cellular phone displays, displays for industrial control systems, miniaturized color effects, traffic displays.

                                                                                                    • Blue color, 180mcd maximum luminous intensity at (Tamb = 25°C)
                                                                                                    • 475nm maximum wavelength at (Tamb = 25°C), 3.8V maximum forward voltage at (Tamb = 25°C)
                                                                                                    • InGaN technology, high reliability PCB based
                                                                                                    • 130° extremely wide viewing angle, compatible to IR reflow soldering
                                                                                                    • Preconditioning according to JEDEC® level 3
                                                                                                    • Reverse current is 10μA maximum at (VR = 5V, Tamb = 25°C)
                                                                                                    • Peak wavelength is 468nm typical at (IF = 20mA, Tamb = 25°C)
                                                                                                    • Operating temperature range from -35°C to +85°C
                                                                                                    • SMD package

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Blue

                                                                                                    Bulb Size

                                                                                                    1.6mm x 0.8mm

                                                                                                    Forward Current If

                                                                                                    20mA

                                                                                                    Wavelength Typ

                                                                                                    475nm

                                                                                                    Viewing Angle

                                                                                                    130°

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    LED Case Size

                                                                                                    0603

                                                                                                    Forward Voltage

                                                                                                    3.8V

                                                                                                    Luminous Intensity

                                                                                                    180mcd

                                                                                                    Lens Shape

                                                                                                    Rectangular

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code