1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. Multicolor High Brightness LEDs
                                                                                                    Print Page

                                                                                                    LZ4-00MC00

                                                                                                    High Brightness LED, RGB, LZ4 Series, Red, Green, Blue, 95 °, R 2.4V, G 8.4V, B 3.5V

                                                                                                    LEDENGIN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEDENGIN LZ4-00MC00
                                                                                                    ManufacturerLEDENGIN
                                                                                                    Manufacturer Part NoLZ4-00MC00
                                                                                                    Newark Part No.48T1430
                                                                                                    Product RangeLZ4 Series
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LEDENGIN
                                                                                                    ManufacturerLEDENGIN
                                                                                                    Manufacturer Part NoLZ4-00MC00
                                                                                                    Newark Part No.48T1430
                                                                                                    Product RangeLZ4 Series
                                                                                                    Product RangeLZ4 Series
                                                                                                    LED ColorRed, Green, Blue
                                                                                                    Viewing Angle95°
                                                                                                    Forward Voltage @ TestR 2.4V, G 8.4V, B 3.5V
                                                                                                    Wavelength / ColourR 625nm, G 523nm, B 460nm
                                                                                                    Luminous Flux / ColourR 87lm, G 240lm, B 32lm
                                                                                                    Forward Current @ Test / ColourR 1A, G 1A, B 1A
                                                                                                    Forward Current MaxR 1A, G 1A, B 1A
                                                                                                    Power Dissipation PdR 10W, G 10W, B 10W
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LZ4 Series

                                                                                                    Viewing Angle

                                                                                                    95°

                                                                                                    Wavelength / Colour

                                                                                                    R 625nm, G 523nm, B 460nm

                                                                                                    Forward Current @ Test / Colour

                                                                                                    R 1A, G 1A, B 1A

                                                                                                    Power Dissipation Pd

                                                                                                    R 10W, G 10W, B 10W

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    LED Color

                                                                                                    Red, Green, Blue

                                                                                                    Forward Voltage @ Test

                                                                                                    R 2.4V, G 8.4V, B 3.5V

                                                                                                    Luminous Flux / Colour

                                                                                                    R 87lm, G 240lm, B 32lm

                                                                                                    Forward Current Max

                                                                                                    R 1A, G 1A, B 1A

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised