1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Heat / Cool Pipes
                                                                                                    Print Page

                                                                                                    110580_REV1

                                                                                                    Heat Pipe, Heat Pipe, Copper, Round, 50 W, Copper, 200 mm

                                                                                                    WAKEFIELD THERMAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAKEFIELD THERMAL 110580_REV1
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No110580_REV1
                                                                                                    Newark Part No.47Y7554
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Product Information

                                                                                                    WAKEFIELD THERMAL
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No110580_REV1
                                                                                                    Newark Part No.47Y7554
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Heat Pipe TypeRound
                                                                                                    Heat Transfer Rate50W
                                                                                                    Heat Pipe MaterialCopper
                                                                                                    External Length - Metric200mm
                                                                                                    External Width - Metric-
                                                                                                    External Thickness - Metric-
                                                                                                    External Diameter - Metric6mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Heat Pipe Type

                                                                                                    Round

                                                                                                    Heat Pipe Material

                                                                                                    Copper

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    External Diameter - Metric

                                                                                                    6mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Heat Transfer Rate

                                                                                                    50W

                                                                                                    External Length - Metric

                                                                                                    200mm

                                                                                                    External Thickness - Metric

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)