NI
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Ionizers
                                                                                                  Print Page

                                                                                                  60505

                                                                                                  Ionizer, Benchtop, High Output, 120 V

                                                                                                  DESCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DESCO 60505
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No60505
                                                                                                  Newark Part No.41R3514
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$812.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $812.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No60505
                                                                                                  Newark Part No.41R3514
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ionizer TypeBenchtop
                                                                                                  Supply Voltage VAC120V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  High output benchtop ionizer is a compact and lightweight steady state DC auto-balancing benchtop worksurface ionizer with integrated closed-loop feedback.

                                                                                                  • Sealed plenum air flow prevents contamination from being introduced to workstation
                                                                                                  • It may also be mounted to a wall or shelf
                                                                                                  • High output benchtop ionizer employs steady state DC technology
                                                                                                  • 120 VAC input voltage benchtop ionizer
                                                                                                  • Active balancing system with audible and visual alarm
                                                                                                  • Powder coated housing and multi-mount stand with sealed bearing fans
                                                                                                  • Field replaceable emitter pins allow for minimal downtime
                                                                                                  • 3 position fan speed: low, medium, high (50CFM to 100CFM)

                                                                                                  Contents

                                                                                                  High output Benchtop Ionizer, 1 x power cord(North America), 1 x emitter point cleaner pack, 1 x certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Ionizer Type

                                                                                                  Benchtop

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)