1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    9130C

                                                                                                    Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 3 A

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 9130C
                                                                                                    B&K PRECISION 9130C
                                                                                                    B&K PRECISION 9130C
                                                                                                    B&K PRECISION 9130C
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9130C
                                                                                                    Newark Part No.08AK4951
                                                                                                    Product Range9130C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 5/21/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,460.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,460.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9130C
                                                                                                    Newark Part No.08AK4951
                                                                                                    Product Range9130C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max30V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max3A
                                                                                                    Power Rating195W
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max220V
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range9130C Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    9130C series triple output linear programmable DC power supply. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 36 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured. This power supply is suitable for a wide range of applications including production testing, telecommunications, R&D, electronic service and labs.

                                                                                                    • 0 to 30V (Ch1 & Ch2) 0 to 5V (Ch3) voltage and 0 to 3A (Ch1, Ch2 & CH3) current
                                                                                                    • Displays voltage and current settings for all three channels simultaneously
                                                                                                    • Low noise, linear regulation
                                                                                                    • High programming and readback resolution of 1mV / 1mA
                                                                                                    • Series and parallel modes combine channels to increase the output voltage or current
                                                                                                    • Tracking mode allows users to set up channels to maintain a programmed ratio
                                                                                                    • Fully programmable channels with output on/off control
                                                                                                    • Remote sense and compact 19" half-rack form factor allow for side by side rack mounting of two units
                                                                                                    • Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
                                                                                                    • Overvoltage (OVP) and overtemperature (OTP) protection including keylock function

                                                                                                    Contents

                                                                                                    DC power supply, Power cord, Instruction manual, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    195W

                                                                                                    Supply Voltage Max

                                                                                                    220V

                                                                                                    Product Range

                                                                                                    9130C Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage Max

                                                                                                    30V

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)