ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    GDS-2204E

                                                                                                    Digital Oscilloscope, GDS-2000E Series, 4 Channel, 200 MHz, 1 GSPS, 10 Mpts, 1.75 ns

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK GDS-2204E
                                                                                                    GW INSTEK GDS-2204E
                                                                                                    GW INSTEK GDS-2204E
                                                                                                    GW INSTEK GDS-2204E
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGDS-2204E
                                                                                                    Newark Part No.39Y8846
                                                                                                    Product RangeGDS-2000E Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,803.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,803.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGDS-2204E
                                                                                                    Newark Part No.39Y8846
                                                                                                    Product RangeGDS-2000E Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeGDS-2000E Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth10 Mpts
                                                                                                    Calculated Rise Time1.75ns
                                                                                                    Scope Display TypeTFT LCD Color
                                                                                                    Kit ContentsDSO GDS-2204E, Four 200MHz GTP-200B-4 Switchable Passive Probes 10:1/1:1 (one for each channel), Power Cord, Quick Start Guide & User Manual CD.
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The GDS-2204E is a 4-channel 200MHz Digital Storage Oscilloscope with 8-inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E series to measure complex feeble signals and clearly display measurement results. With respect to the memory depth, the GDS-2000E series digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. Users, based upon the application requirements, can select 1K, 10K, 100K, 1M or 10M memory depth. Short memory depth collocating with the high sampling rate allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory.

                                                                                                    • 1GSa/s Maximum real-time sampling rate
                                                                                                    • Standard 10M maximum memory depth
                                                                                                    • 8" WVGA TFT LCD display
                                                                                                    • FFT with maximum 1M points to provide higher frequency domain resolution measurement
                                                                                                    • High and low pass digital filter functions
                                                                                                    • 29,000 Sections of segmented memory and waveform search functions
                                                                                                    • I²C/SPI/UART/CAN/LIN Serial bus trigger and decoding function
                                                                                                    • Data log function tracks signal changes up to 100 hours
                                                                                                    • Provides remote internet storage function
                                                                                                    • Waveform update rate of 120,000wfm/s and VPO waveform display technology
                                                                                                    • Low background noise - Beneficial to small signal measurement
                                                                                                    • Small signal auto-set retrieving capability
                                                                                                    • Dual display screen zoom-in and play/pause functions
                                                                                                    • 36 Items of auto measurement selection and the statistics function
                                                                                                    • 1M FFT frequency domain display function
                                                                                                    • Digital voltage meter

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    GDS-2204E digital storage oscilloscope, Four GTP-200B-4 200MHz switchable passive probes 10:1/1:1 (one for each channel), power cord, quick start guide & user manual CD.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    GDS-2000E Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    10 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.75ns

                                                                                                    Kit Contents

                                                                                                    DSO GDS-2204E, Four 200MHz GTP-200B-4 Switchable Passive Probes 10:1/1:1 (one for each channel), Power Cord, Quick Start Guide & User Manual CD.

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    TechCast Product EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)