2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  GDS-2202E

                                                                                                  Digital Oscilloscope, GDS-2000E Series, 2 Channel, 200 MHz, 1 GSPS, 10 Mpts, 1.75 ns

                                                                                                  GW INSTEK
                                                                                                  GW INSTEK GDS-2202E
                                                                                                  GW INSTEK GDS-2202E
                                                                                                  GW INSTEK GDS-2202E
                                                                                                  GW INSTEK GDS-2202E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGDS-2202E
                                                                                                  Newark Part No.39Y8845
                                                                                                  Product RangeGDS-2000E Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,570.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,570.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGDS-2202E
                                                                                                  Newark Part No.39Y8845
                                                                                                  Product RangeGDS-2000E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeGDS-2000E Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth200MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth10 Mpts
                                                                                                  Calculated Rise Time1.75ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsOne 300MHz GTP-300A-4 Probe, Power Cord, Quick Start Guide, User Manual CD,
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GDS-2000E series Digital Oscilloscope features bandwidth selections of 200MHz, 100MH and 70MHz. Two-channel model provides 1GSa/s real-time sampling rate for each channel, four-channel model provides 1GSa/s maximum real-time sampling rate. The 8-inch 800*480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E series to measure complex feeble signals and clearly display measurement results with respect to the memory depth. It provides 10M long memory for users to completely retrieve and analyse waveforms. Users, based upon the application requirements, can select 1K, 10K, 100K, 1M or 10M memory depth. Short memory depth collocating with the high sampling rate allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. It is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory.

                                                                                                  • Provide remote internet storage function
                                                                                                  • Data log function tracks signal changes up to 100hrs
                                                                                                  • I²C/SPI/UART/CAN/LIN Serial bus trigger and decoding function
                                                                                                  • 29000 Sections of segmented memory and waveform search functions
                                                                                                  • High and low pass digital filter functions
                                                                                                  • FFT with maximum 1M points to provide higher frequency domain resolution measurement
                                                                                                  • 8" WVGA TFT LCD display
                                                                                                  • Waveform update rate of 120000wfm/s
                                                                                                  • Standard 10M maximum memory depth and VPO waveform display technology
                                                                                                  • Low background noise - Beneficial to small signal measurement
                                                                                                  •  Small signal auto set retrieving capability
                                                                                                  • Dual display screen zoom-in and play/pause functions
                                                                                                  • 36 Items of auto measurement selection and the statistics function
                                                                                                  • Waveform search function
                                                                                                  •  Segmented memory function

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  Digital oscilloscope, Power cord, Quick start guide and User manual CD.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  GDS-2000E Series

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Display Memory Depth

                                                                                                  10 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.75ns

                                                                                                  Kit Contents

                                                                                                  One 300MHz GTP-300A-4 Probe, Power Cord, Quick Start Guide, User Manual CD,

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)