| Quantity | Price |
|---|---|
| 1+ | $729.950 |
Product Overview
The GCS1716KITU KVM is a combo switch with USB KVM cables included; allowing access and control of up to 16 directly connected computers from a single console (keyboard, mouse, and monitor). As many as 16 additional switches can be cascaded bringing the total number of connected computers to 256 computers that can be controlled from a single keyboard-monitor-mouse console. A custom ASIC (patent pending) provides an auto-sensing function that recognizes the position of each station on the installation, eliminating the need to manually set the position with DIP switches. Additionally, the GCS1716 features high density SPHD 15-pin instead of the usual 25-pin connectors thus allowing for a compact design and installation in a 1U system rack. The GCS1716 includes one USB port located on the front panel for easy access and sharing of any USB peripherals. Setup is fast and easy; plugging cables into their appropriate ports is all that is needed. The switch supports both USB and PS/2 connections for the console and computers. The GCS1716 intercepts keyboard input directly, thus eliminating the need for any software configuration.
- Charges electronic devices such as mobile phones, MP3 players, cameras and ebooks with or without a computer
- Includes AC power adapter to maximize the strength of all available ports
- On
- Free technical support
- Limited lifetime warrantyPackage Contents
- Connect + charge 4-port hub
- AC adapter
- Quick Start GuideSystem Requirements
- PC with Windows 2000
- Mac OS X v10.2 or above
- Available USB port
- USB: 2.0 or 1.1, plug & play
- Power: 5V
- On
Technical Specifications
KVM
16
To Be Advised
Manual
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate