Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41PR12(TR05)
Newark Part No.
Re-Reel47W4198
Cut Tape47W4198
Product RangeG3VM Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41PR12(TR05)
Newark Part No.
Re-Reel47W4198
Cut Tape47W4198
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current100mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If7.5mA
On State Resistance Max20ohm
Isolation Voltage500V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-41PR12(TR05) is a SMD MOSFET Relay with low output capacitance and surface mounting terminals.
- Dielectric strength of 500Vrms between I/O
- ON resistance (C x R = 5pFΩ)
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Solder
On State Resistance Max
20ohm
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
Forward Current If
7.5mA
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate