1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    PM74SB-100M-RC

                                                                                                    Power Inductor (SMD), 10 µH, 1.65 A, Shielded, 2 A, PM74SB Series

                                                                                                    BOURNS JW MILLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS JW MILLER PM74SB-100M-RC
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM74SB-100M-RC
                                                                                                    Newark Part No.
                                                                                                    Full Reel86K3145
                                                                                                    Re-Reel14P9683
                                                                                                    Cut Tape14P9683
                                                                                                    Product RangePM74SB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1000$0.907$907.00
                                                                                                    Total Price $907.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    50+$0.907
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$0.807
                                                                                                    2000+$0.732
                                                                                                    4000+$0.657
                                                                                                    6000+$0.634
                                                                                                    10000+$0.620
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM74SB-100M-RC
                                                                                                    Newark Part No.
                                                                                                    Full Reel86K3145
                                                                                                    Re-Reel14P9683
                                                                                                    Cut Tape14P9683
                                                                                                    Product RangePM74SB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance10µH
                                                                                                    RMS Current (Irms)1.65A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Product RangePM74SB Series
                                                                                                    Saturation Current (Isat)2A
                                                                                                    Power Inductor Case7.8mm x 7mm x 4.5mm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max70mohm
                                                                                                    Product Length7.8mm
                                                                                                    Product Width7mm
                                                                                                    Product Height4.5mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    10µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Saturation Current (Isat)

                                                                                                    2A

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    7.8mm

                                                                                                    Product Height

                                                                                                    4.5mm

                                                                                                    RMS Current (Irms)

                                                                                                    1.65A

                                                                                                    Product Range

                                                                                                    PM74SB Series

                                                                                                    Power Inductor Case

                                                                                                    7.8mm x 7mm x 4.5mm

                                                                                                    DC Resistance Max

                                                                                                    70mohm

                                                                                                    Product Width

                                                                                                    7mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PM74SB-100M-RC

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65