Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPRCopy
Newark Part No.47W0562
Product RangeMC122032C6W
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 5+ | $21.620 |
| 10+ | $20.440 |
| 25+ | $19.230 |
| 50+ | $17.930 |
| 100+ | $17.550 |
| 250+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032C6W-SPRCopy
Newark Part No.47W0562
Product RangeMC122032C6W
Technical Datasheet
Resolution122 x 32
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeReflective
LCD Display TypeSTN
Module Size59mm x 29.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeMC122032C6W
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD module
- Resolution 122x32 dots (122 x 32)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Reflective technology, for high ambient light and low power applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard AVANT SBN1661G Controller with standard parallel interface
- 5V logic supply, 1/32 display duty and 1/7 driving bias
- No backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
Technical Specifications
Resolution
122 x 32
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC122032C6W
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
Module Size
59mm x 29.3mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate