Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064A6S-SPTLY
Newark Part No.47W0531
Product RangeMCCOG128064A6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064A6S-SPTLY
Newark Part No.47W0531
Product RangeMCCOG128064A6 Series
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on Yellow / Green
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size66.5mm x 52.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourYellow / Green LED
Product RangeMCCOG128064A6 Series
SVHCTo Be Advised
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode yellow/green STN material
- Appearance blue/black dots on yellow/green background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) for reduced power and low profile requirements
- On glass UC1601S Controller with standard parallel and SPI (serial) interfaces
- 3V logic supply
- 1/65 display duty and 1/9 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Standard operating temperature range 0 to +50oC
- 22 way flat flexi cable (FFC), 1mm pitch
- Overall dimensions - 66.5 x 52.5 x 4.80mm Excluding FFC
- Viewing area - 60.0 x 40.0mm
- Dot size - 0.43 x 0.57mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
MCCOG128064A6 Series
Display Appearance
Black on Yellow / Green
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
66.5mm x 52.5mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate