ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Transformers
                                                                                                    3. SMPS Transformers
                                                                                                    Print Page

                                                                                                    750311424

                                                                                                    Pulse Transformer, 3:1, 100 H, 0.185 ohm, 1.5 kV RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 750311424
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No750311424
                                                                                                    Newark Part No.
                                                                                                    Re-Reel47T5831
                                                                                                    Cut Tape47T5831
                                                                                                    Product RangeWE-FB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$11.360$11.36
                                                                                                    Total Price $11.36
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$11.360
                                                                                                    10+$10.870
                                                                                                    25+$10.430
                                                                                                    50+$10.030
                                                                                                    100+$9.670
                                                                                                    250+$9.390
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No750311424
                                                                                                    Newark Part No.
                                                                                                    Re-Reel47T5831
                                                                                                    Cut Tape47T5831
                                                                                                    Product RangeWE-FB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SMPS Transformer TypeFlyback
                                                                                                    Current Rating1A
                                                                                                    Frequency Range100kHz
                                                                                                    Power Rating-
                                                                                                    Isolation Voltage1.5kV
                                                                                                    Primary Voltages36V
                                                                                                    Secondary Voltages12V
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Product RangeWE-FB Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    SMPS Transformer Type

                                                                                                    Flyback

                                                                                                    Frequency Range

                                                                                                    100kHz

                                                                                                    Isolation Voltage

                                                                                                    1.5kV

                                                                                                    Secondary Voltages

                                                                                                    12V

                                                                                                    Product Range

                                                                                                    WE-FB Series

                                                                                                    Current Rating

                                                                                                    1A

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Primary Voltages

                                                                                                    36V

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code