1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Inductorless Charge Pumps
                                                                                                    Print Page

                                                                                                    LM2766M6/NOPB

                                                                                                    IC, DC DC CONVERTER

                                                                                                    Date/Lot Code

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS LM2766M6/NOPB
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM2766M6/NOPB
                                                                                                    Newark Part No.29AH1108
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoLM2766M6/NOPB
                                                                                                    Newark Part No.29AH1108
                                                                                                    Output TypeAdjustable
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Output Current Max20mA
                                                                                                    Output Current Max20mA
                                                                                                    DC / DC Converter IC CaseSOT-23
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Min3.6V
                                                                                                    Output Current20mA
                                                                                                    Adjustable Output Voltage Max11V
                                                                                                    Input Voltage Min1.8V
                                                                                                    Input Voltage Max5.5V
                                                                                                    TopologyDoubler
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Output Current Max

                                                                                                    20mA

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Output Current

                                                                                                    20mA

                                                                                                    Input Voltage Min

                                                                                                    1.8V

                                                                                                    Topology

                                                                                                    Doubler

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    Output Current Max

                                                                                                    20mA

                                                                                                    DC / DC Converter IC Case

                                                                                                    SOT-23

                                                                                                    Adjustable Output Voltage Min

                                                                                                    3.6V

                                                                                                    Adjustable Output Voltage Max

                                                                                                    11V

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code