Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3260 001Copy
Newark Part No.47F020
Product RangeC091A Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 5+ | $12.510 |
| 10+ | $12.260 |
| 25+ | $10.850 |
| 50+ | $10.780 |
| 100+ | $10.710 |
| 250+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3260 001Copy
Newark Part No.47F020
Product RangeC091A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T3260-001 is a 3-contact male Circular Cable Connector with silver-plated contacts, metal threaded coupling according to DIN EN 60 130-9 (IEC 60 130-9). Internal metal strain relief with half shell construction and snap-in latching.
- Complete EMI shielding in fully mated and locked position
- Colored back-shells for coding
- 250V Rated voltage
- 1500V Rated impulse withstand voltage
- 980V Test voltage
- 5A Current rating
- <lt/>5mΩ Contact resistance
- IP40 Protection rating
- Metal screw coupling locking system
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Medical, Communications & Networking
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP40
Product Range
C091A Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability