Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. USB Connectors & Adapters
                                                                                                    4. USB Connectors
                                                                                                    Print Page

                                                                                                    USB4715-GF-A

                                                                                                    USB Connector, IP67, Power Charging, USB Type C, Receptacle, 6 Positions, Surface Mount, Horizontal

                                                                                                    Date/Lot Code

                                                                                                    GCT
                                                                                                    GCT USB4715-GF-A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGCT
                                                                                                    Manufacturer Part NoUSB4715-GF-A
                                                                                                    Newark Part No.47AK7643
                                                                                                    Product RangeUSB4715 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    21 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.810
                                                                                                    10+$1.550
                                                                                                    50+$1.430
                                                                                                    100+$1.330
                                                                                                    250+$1.250
                                                                                                    500+$1.170
                                                                                                    1000+$1.110
                                                                                                    2500+$1.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GCT
                                                                                                    ManufacturerGCT
                                                                                                    Manufacturer Part NoUSB4715-GF-A
                                                                                                    Newark Part No.47AK7643
                                                                                                    Product RangeUSB4715 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB Connector TypeUSB Type C
                                                                                                    USB Standard-
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    No. of Positions6Positions
                                                                                                    Connector MountingSurface Mount
                                                                                                    OrientationHorizontal
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Flash Plated Contacts
                                                                                                    Product RangeUSB4715 Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    USB4715-GF-A is a Type C receptacle (socket) USB charging connector for surface mount, horizontal mid-mount.

                                                                                                    • 4mm profile, IP67 rated, for power charging only
                                                                                                    • Voltage rating is 48VDC
                                                                                                    • Current rating of 3A collectively for Vbus pins
                                                                                                    • Copper alloy contact material, PA9T insulator, stainless steel plate and shell
                                                                                                    • Gold contact plating
                                                                                                    • 200000 cycles durability
                                                                                                    • Contact resistance of 40mohm maximum initial
                                                                                                    • Dielectric withstand voltage of 100VAC
                                                                                                    • Insulation resistance of 100Mohm
                                                                                                    • Operating temperature from -30°C to +85°C

                                                                                                    Notes

                                                                                                    USBTJ-04 sealing gasket not included (sold separately).

                                                                                                    Technical Specifications

                                                                                                    USB Connector Type

                                                                                                    USB Type C

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Connector Mounting

                                                                                                    Surface Mount

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Product Range

                                                                                                    USB4715 Series

                                                                                                    USB Standard

                                                                                                    -

                                                                                                    No. of Positions

                                                                                                    6Positions

                                                                                                    Orientation

                                                                                                    Horizontal

                                                                                                    Contact Plating

                                                                                                    Gold Flash Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (4)

                                                                                                    Selection Guide EN

                                                                                                    Drawing EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code