Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No867112-01Copy
Newark Part No.47AK5812
Product RangePXIe-4137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,348.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No867112-01Copy
Newark Part No.47AK5812
Product RangePXIe-4137
Technical Datasheet
No. of Channels1Channels
Product RangePXIe-4137
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power20W
Source Voltage Range± 200V
Source Current Range± 1A
Resistance Measurement Range0.5ohm to 5Mohm
Manufacturer Warranty3 Years
SVHCLead
Product Overview
PXIe-SMU5102 is a 1-channel PXI SMU bundle. The PXIe-4137 features analog-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- SMUs with 4-quadrant operation
- PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
- 100fA current sensitivity, ±200V voltage range
- DC current range is ±1A, ±3A pulsed current range, 500W pulsed power range
- 0.5ohm to 5Mohm resistance
- 3 years warranty
Contents
PXIe-1083 PXI chassis and the PXIe-4137 PXI source measure unit, Thunderbolt cable, power cable.
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 200V
Resistance Measurement Range
0.5ohm to 5Mohm
SVHC
Lead
Product Range
PXIe-4137
Output Power
20W
Source Current Range
± 1A
Manufacturer Warranty
3 Years
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate