Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No867111-01Copy
Newark Part No.47AK5811
Product RangePXIe-4139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,316.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No867111-01Copy
Newark Part No.47AK5811
Product RangePXIe-4139
Technical Datasheet
No. of Channels1Channels
Product RangePXIe-4139
Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
Output Power40W
Source Voltage Range± 60V
Source Current Range± 3A
Resistance Measurement Range0.5ohm to 5Mohm
Manufacturer Warranty3 Years
SVHCLead
Product Overview
PXIe-SMU5101 is a 40W PXI SMU bundle. The PXIe-4139 features analog-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- SMUs with 4-quadrant operation
- PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
- 100fA current sensitivity, ±60V voltage range
- DC current range is ±3A, ±10A pulsed current range, 500W pulsed power range
- 0.5ohm to 5Mohm resistance
- 3 years warranty
Contents
5-slot PXIe-1083 PXI chassis and the 40W PXIe-4139 PXI source measure unit, Thunderbolt cable, Power cable.
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 60V
Resistance Measurement Range
0.5ohm to 5Mohm
SVHC
Lead
Product Range
PXIe-4139
Output Power
40W
Source Current Range
± 3A
Manufacturer Warranty
3 Years
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate