1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Impellers
                                                                                                    Print Page

                                                                                                    IMP-230-28

                                                                                                    Impeller, 230 mm, 28 °, OAM Open Frame Motor, 0.8 ± 0.03, Intake (toward motor), Screw

                                                                                                    ORION FANS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ORION FANS IMP-230-28
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoIMP-230-28
                                                                                                    Newark Part No.47AK2693
                                                                                                    Product RangeIMP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ORION FANS
                                                                                                    ManufacturerORION FANS
                                                                                                    Manufacturer Part NoIMP-230-28
                                                                                                    Newark Part No.47AK2693
                                                                                                    Product RangeIMP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Impeller Diameter230mm
                                                                                                    Accessory TypeMetal Impeller
                                                                                                    Pitch Angle28°
                                                                                                    For Use WithOAM Open Frame Motor
                                                                                                    Blade Gauge0.8 ± 0.03
                                                                                                    Airflow DirectionIntake (toward motor)
                                                                                                    Impeller ConnectionScrew
                                                                                                    Impeller MaterialAluminium
                                                                                                    Product RangeIMP Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Impeller Diameter

                                                                                                    230mm

                                                                                                    Pitch Angle

                                                                                                    28°

                                                                                                    Blade Gauge

                                                                                                    0.8 ± 0.03

                                                                                                    Impeller Connection

                                                                                                    Screw

                                                                                                    Product Range

                                                                                                    IMP Series

                                                                                                    Accessory Type

                                                                                                    Metal Impeller

                                                                                                    For Use With

                                                                                                    OAM Open Frame Motor

                                                                                                    Airflow Direction

                                                                                                    Intake (toward motor)

                                                                                                    Impeller Material

                                                                                                    Aluminium

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)