Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.070 | $0.998 |
| 10+ | $2.310 | $0.998 |
| 25+ | $2.110 | $0.998 |
| 50+ | $2.010 | $0.998 |
| 100+ | $1.900 | $0.998 |
| 250+ | $1.810 | $0.998 |
| 500+ | $1.770 | $0.998 |
| 1000+ | $1.730 | $0.998 |
Product Information
Product Overview
ADP3300 is a high accuracy 50mA low dropout linear regulator. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47µF output capacitor for stability. Typical application includes cellular telephones, notebook, palmtop computers, battery powered systems, PCMCIA regulators, bar code scanners, camcorders and cameras.
- High accuracy over line and load of ±0.8% at 25°C, ±1.4% over temperature
- Ultralow dropout voltage of 80mV typical at 50mA
- Requires only Co = 0.47µF for stability
- anyCAP = stable with all types of capacitors (Including MLCC)
- Current and thermal limiting
- Low noise and dropout detector
- Low shutdown current of 1µA and 3V to 12V supply range
- Several fixed voltage options and excellent line, load regulation
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
12V
1Outputs
5V
-
50mA
80mV
50mA
SOT-23
80mV
80mV
SOT-23
-40°C
5V 50mA LDO Voltage Regulators
MSL 1 - Unlimited
3V
5V
5V
-
-
-
Positive Output
50mA
50mA
80mV
Surface Mount
6Pins
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate