1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Touch Buttons
                                                                                                    Print Page

                                                                                                    84-ASKS-C14-04A5

                                                                                                    Touch Button Switch, PNP-NO, 0.2 A, 24 VDC, IP69K, 84 Series

                                                                                                    Date/Lot Code

                                                                                                    EAO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EAO 84-ASKS-C14-04A5
                                                                                                    ManufacturerEAO
                                                                                                    Manufacturer Part No84-ASKS-C14-04A5
                                                                                                    Newark Part No.47AK1062
                                                                                                    Product Range84 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$84.890$37.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EAO
                                                                                                    ManufacturerEAO
                                                                                                    Manufacturer Part No84-ASKS-C14-04A5
                                                                                                    Newark Part No.47AK1062
                                                                                                    Product Range84 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range84 Series
                                                                                                    Touch Button Function-
                                                                                                    Illumination Color (Activated)Multicolor
                                                                                                    Touch Button OperationNormally Open
                                                                                                    Output StatePNP-NO
                                                                                                    Supply Voltage Min8.4V
                                                                                                    Supply Voltage Max32V
                                                                                                    IP RatingIP69K
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    84 series freely configurable, bright and capacitive IO-link touch standard IP69K button. It opens up numerous new HMI application possibilities for a wide range of raw industrial applications such as automated production (smart factories)controls and switch cabinets, food and beverage industry packaging equipment autonomous robot transport systems, monitoring stations for industrial conveyor belts, Mobile medical devices transmission systems for telecommunications video router systems etc.

                                                                                                    • Ambient light adaptive RGB LED illumination in 16 million color
                                                                                                    • Capacitive circuit, dynamic output
                                                                                                    • Communication interface has IO-link specification 1.1
                                                                                                    • Plastic front bezel material
                                                                                                    • Dynamic output pulse, touch actuation type, front dimension is Ø 30mm
                                                                                                    • Automatic LED control, green preconfigured led color 1
                                                                                                    • Red preconfigured led colour2, C14 symbol
                                                                                                    • Operating voltage is 24VDC, freely configurable HMIs with IO-Link interface (Industry 4.0)
                                                                                                    • Operating temperature is -30°C to +65°C, 200mA maximum load current
                                                                                                    • M12 connector

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    84 Series

                                                                                                    Illumination Color (Activated)

                                                                                                    Multicolor

                                                                                                    Output State

                                                                                                    PNP-NO

                                                                                                    Supply Voltage Max

                                                                                                    32V

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Touch Button Function

                                                                                                    -

                                                                                                    Touch Button Operation

                                                                                                    Normally Open

                                                                                                    Supply Voltage Min

                                                                                                    8.4V

                                                                                                    IP Rating

                                                                                                    IP69K

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code