Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T44L06
Newark Part No.47W2971
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.910 |
Price for:Each
Minimum: 10
Multiple: 10
$289.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T44L06
Newark Part No.47W2971
Technical Datasheet
Supply Voltage5.5V
Sensing Temperature Min5°C
Sensing Temperature Max50°C
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product Range-
SVHCTo Be Advised
Product Overview
The D6T-44L-06 from Omron is a MEMS thermal sensor. It is small size, high accuracy, low noise, high sensitivity sensor that enables detection of stationary human presence by non contact temperature measurement.
- 4 x 4 element type
- Superior noise immunity with a digital output
- High precision area temperature detection with low cross talk field of view characteristics
- Unique MEMS and ASIC technology achieve a high SNR
- Power supply voltage range from 4.5VDC to 5.5VDC
- Viewing angle in X direction is 44.2° and Y direction 45.7°
- Current consumption is typically 5mA
- I2C digital output
- Hot spot detection
- Variety of pixel arrays available
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
Do not use the sensor in locations where dust, dirt, oil that will adhere to the lens. This may prevent correct temperature measurements.
Technical Specifications
Supply Voltage
5.5V
Sensing Temperature Max
50°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate