2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Electrical Safety Testers
                                                                                                  Print Page

                                                                                                  GPT-9903A

                                                                                                  Electrical Safety Tester, GPT-9900 Series, AC/DC Withstanding Voltage, Insulation Resistance

                                                                                                  GW INSTEK
                                                                                                  GW INSTEK GPT-9903A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPT-9903A
                                                                                                  Newark Part No.14AC2634
                                                                                                  Product RangeGPT-9900 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,640.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,640.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPT-9903A
                                                                                                  Newark Part No.14AC2634
                                                                                                  Product RangeGPT-9900 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeGPT-9900 Series
                                                                                                  Tester FunctionsAC/DC Withstanding Voltage, Insulation Resistance
                                                                                                  AC Withstanding Voltage0.1kV to 5kV
                                                                                                  DC Withstanding Voltage0.1kV to 6kV
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GPT-9903A is a GPT-9900 series A.C. 500VA AC/DC withstanding voltage/insulation tester. It is capable of performing both AC and DC withstanding tests. The high efficiency PWM amplifier is the core of GPT-9903A platform design to impede the influence from voltage fluctuation of input AC source. The output voltage is automatically cut off (within 150µs) upon the detection of an abnormal output voltage or a trip of current limits during test to protect the operator from hazardous injury. The GPT-9903A automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.

                                                                                                  • 0.050KV to 5.000KV AC withstanding, 0.050KV to 6.000KV DC withstanding
                                                                                                  • RS-232C, USB, signal I/O and GPIB (optional) interface, 100 memory block for test condition setting
                                                                                                  • 330 (W) x 148 (H) x 482mm(D) dimension, 27Kg weight
                                                                                                  • 240 x 64 ice blue dot matrix LCD, sweep function for DUT characteristic analysis
                                                                                                  • Function key for quick selection, high intensity flash for caution & status indication
                                                                                                  • Safety interlock function, zero crossing turn-on operation, controllable ramp-up time
                                                                                                  • High resolution, 1µA for measuring current, 2V for setting voltage, true RMS current measurement
                                                                                                  • PWM amplifier to enhance the power efficiency and reliable testing
                                                                                                  • Maximum 100 memory block for test condition (step) setting, manual/auto mode
                                                                                                  • Rear panel output for system application, safety discharge

                                                                                                  Contents

                                                                                                  GPT-9903A AC/DC withstanding voltage tester, Quick start guide, CD (completed user manual), Power cord, Interlock key, Remote terminal male plug, Test lead.

                                                                                                  Warnings

                                                                                                  The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  GPT-9900 Series

                                                                                                  AC Withstanding Voltage

                                                                                                  0.1kV to 5kV

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Tester Functions

                                                                                                  AC/DC Withstanding Voltage, Insulation Resistance

                                                                                                  DC Withstanding Voltage

                                                                                                  0.1kV to 6kV

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)