2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    AFG31251

                                                                                                    Signal Generator, ARB/Function, 250 MHz, 1 Channel, AFG31000 Series

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    TEKTRONIX AFG31251
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoAFG31251
                                                                                                    Newark Part No.77AC3316
                                                                                                    Product RangeAFG31000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14,400.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,400.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoAFG31251
                                                                                                    Newark Part No.77AC3316
                                                                                                    Product RangeAFG31000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function
                                                                                                    No. of Channels1 Channel
                                                                                                    Product RangeAFG31000 Series
                                                                                                    Bandwidth250MHz
                                                                                                    Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AFG31251 is an AFG31000 series high-performance AFG with built-in arbitrary waveform generation, real-time waveform monitoring and 9-inch capacitive touch screen. Providing advanced waveform generation and programming capabilities, waveform verification, and a modern touch-screen interface, the new AFG31000 is sure to delight and simplify the job of every researcher and engineer. The AFG31000 series is the industry’s first arbitrary function generator with full function Basic (AFG) and Advanced (Sequence) modes. Patented InstaView™ technology enables engineers to see the actual waveform at the Device Under Test (DUT) in real time, without the need of an oscilloscope and probe, eliminating the uncertainty caused by mismatched impedance.

                                                                                                    • 1μHz to 250MHz sine wave, 1-channel arbitrary function generator
                                                                                                    • Output amplitude range 1mVP-P to 10VP-P into 50 ohm loads
                                                                                                    • 14bit vertical resolution
                                                                                                    • Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
                                                                                                    • Sweep, burst and modulation modes (AM, FM, PM, FSK and PWM)
                                                                                                    • Continuous mode (optional sequence, triggered and gated modes)
                                                                                                    • 16Mpts arbitrary waveform memory on each channel (128Mpts optional)
                                                                                                    • Sequencing option adds the ability to program long, complex waveforms with up to 256 steps
                                                                                                    • Built-in ArbBuilder lets you create and edit arbitrary waveforms on the instrument

                                                                                                    Contents

                                                                                                    AFG31251 arbitrary function generator, AFG31000 series arbitrary function generator compliance, Installation and safety instructions, 012-1732-xx 3ft shielded BNC cable, 174-4401-xx 3ft A to B USB cable, Power cord, NIST-traceable calibration certificate.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function

                                                                                                    Product Range

                                                                                                    AFG31000 Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM, ASK, FM, FSK, PM, PSK, PWM

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    250MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65