1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    4047B

                                                                                                    Generator, Arbitrary, Function 20 MHz, 2 Channel

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 4047B
                                                                                                    B&K PRECISION 4047B
                                                                                                    B&K PRECISION 4047B
                                                                                                    B&K PRECISION 4047B
                                                                                                    B&K PRECISION 4047B
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No4047B
                                                                                                    Newark Part No.16AC2254
                                                                                                    Also Known AsBK4047B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$917.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $917.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No4047B
                                                                                                    Newark Part No.16AC2254
                                                                                                    Also Known AsBK4047B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function
                                                                                                    No. of Channels2 Channel
                                                                                                    Product Range-
                                                                                                    Bandwidth20MHz
                                                                                                    Signal Generator ModulationAM, FM, FSK, PM, PWM
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 4047B from B&K Precision is a 20MHz dual channel function/arbitrary generator model. This generator is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. The CH1 and CH2 outputs are fully independent with individual on/off buttons and can both be varied from 0 to 10Vpp into 50 ohm (up to 20Vpp into open circuit). The generator provides linear and logarithmic sweep capabilities, AM/FM/PM/FSK/PWM modulation and a continuously variable DC offset to inject signals directly into circuits at the correct bias level. Separate output amplitude and DC offset amplifiers lets to set a large DC offset (e.g ±4.99V) with a small amplitude output signal (e.g. 10mV). This dual architecture typically found in more expensive generators only, provides all the benefits of a DDS and a true point-by-point arbitrary waveform generator (AWG) without any limitations imposed by either technology.

                                                                                                    • True point by point 14bit, 125MSa/s, 16kpt arbitrary waveform generator
                                                                                                    • Seamless integration w/ waveform editing software WaveXpress to generate complex arbitrary waveforms
                                                                                                    • Bright colour display with waveform preview, 20 instrument settings memory storage
                                                                                                    • Synchronize phase of both channels with push of a button, 100V to 240V AC ± 10%, 47-63Hz power
                                                                                                    • AM, FM, PM, FSK and PWM internal and external modulation capabilities & gate and burst mode
                                                                                                    • Low-jitter square wave generation, generating triggers or validating serial data buses
                                                                                                    • USB interface, SCPI-compliant command set, internal/external triggering & power consumption <lt/> 30VA
                                                                                                    • Built-in counter, operating temperature range from 0°C to 50°C (32°F to 122°F)
                                                                                                    • Short circuit protection for resistive, capacitive loads on o/p's & overvoltage protection on i/p's
                                                                                                    • Dimension of (W x H x D) 213 x 88 x 210mm, 2.5Kg (5.5lb) weight

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    4047B generator, Power cord, USB (type A to B) interface cable, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM, FSK, PM, PWM

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth

                                                                                                    20MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)