Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $101.050 | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No340L-100S-08C
Newark Part No.46W1507
Technical Datasheet
Accessory TypeCard Guide
For Use WithSheet Metals, Non Machined Cold Walls & PCB's
Guide Width0.48"
Guide Length4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 340L-100S-08C is a Wedge Tainer made of aluminium alloy mounts to chassis with rivets, screws, adhesives or brazed. It is suitable for use with sheet metals, non-machined cold walls and PCBs.
- M3 metric passivized stainless steel screw mounting
- Wedge design for superior clamping force
Applications
Industrial, Commercial, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.48"
Product Range
-
For Use With
Sheet Metals, Non Machined Cold Walls & PCB's
Guide Length
4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate