ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Card Guides
                                                                                                    Print Page

                                                                                                    A260-3.80T2

                                                                                                    Enclosure Accessory, Card Guide, 0.25 ", 3.8 "

                                                                                                    NVENT SCHROFF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT SCHROFF A260-3.80T2
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part NoA260-3.80T2
                                                                                                    Newark Part No.46W1475
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 42
                                                                                                    Multiple: 1
                                                                                                    $709.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT SCHROFF
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part NoA260-3.80T2
                                                                                                    Newark Part No.46W1475
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeCard Guide
                                                                                                    For Use With-
                                                                                                    Guide Width0.25"
                                                                                                    Guide Length3.8"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The A260-3.80T2 is a 5-piece Card-Lok Card Guide made of aluminium alloy with black anodized finish. It offers visual indicator, three mounting holes tapped for 2-56 thread, locking element, M2.5 hex drive and captive screw. It is suitable for cold plate/heat exchanger applications. This totally unique design incorporates design advancements that provide increased thermal transfer, easy insertion and lighter weight. It is conforms to DSSC 89024.

                                                                                                    • Maximum uniform clamping force
                                                                                                    • Increased thermal transfer
                                                                                                    • Maintains wedge and body alignment for easy insertion
                                                                                                    • Captivated rear wedge
                                                                                                    • Lighter weight
                                                                                                    • Design flexibility

                                                                                                    Applications

                                                                                                    Industrial, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Card Guide

                                                                                                    Guide Width

                                                                                                    0.25"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Guide Length

                                                                                                    3.8"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)