Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    4034

                                                                                                    Pulse Generator, Pulse, 2 Channel, 50 MHz

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 4034
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No4034
                                                                                                    Newark Part No.99R2387
                                                                                                    Also Known AsBK4034
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,200.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,200.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No4034
                                                                                                    Newark Part No.99R2387
                                                                                                    Also Known AsBK4034
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypePulse
                                                                                                    No. of Channels2 Channel
                                                                                                    Product Range-
                                                                                                    Bandwidth50MHz
                                                                                                    Signal Generator Modulation-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 4034 is a high performance programmable pulse generators for testing digital systems and circuits based on TTL, CMOS, or ECL technologies. These instruments generate clean and accurate pulses at up to 6 digits resolution with a repetition rate up to 50 MHz, variable pulse widths from 10 ns to 10 s, and pulse delays from 0 ns to 10 s. Output levels are adjustable from -10 V to +10 V, with pulse amplitudes settable from 0.1 Vpp to 10 Vpp into a 50 ohm load. All parameters, modes, and functions are programmable via the front panel or remote control commands. Additionally, the pulse generators provide selectable complementary pulse and double pulse generation in continuous, triggered, gated, and counted burst modes.

                                                                                                    • Repetition rate of 0.1 Hz to 50 MHz
                                                                                                    • Dual channel operation: Both channels offer full functionality & can be set independently
                                                                                                    • Flexible trigger modes: Continuous, Triggered, Gated Burst & External Width
                                                                                                    • Pulse width programmable from 10 ns to 10 s
                                                                                                    • Transition times (rise and fall times) variable from 6 ns to 25 ms
                                                                                                    • Programmable delay and double pulse
                                                                                                    • Store up to 99 different test setups with auto retention of last power down setup
                                                                                                    • 10 Vpp into 50 ohm output
                                                                                                    • Closed case calibration
                                                                                                    • Programmable via GPIB and RS-232
                                                                                                    • SCPI compatible

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    AC Power cord, CD containing instruction manual, RS-232 cable, test report and certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Pulse

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Signal Generator Modulation

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth

                                                                                                    50MHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)