2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    EA-PS 3040-40 C

                                                                                                    Bench Power Supply, Programmable, 1 Output, 0 V, 40 V, 0 A, 40 A

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EA ELEKTRO-AUTOMATIK EA-PS 3040-40 C
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-PS 3040-40 C
                                                                                                    Newark Part No.46AK8572
                                                                                                    Product RangeEA-PS 3000 C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-PS 3040-40 C
                                                                                                    Newark Part No.46AK8572
                                                                                                    Product RangeEA-PS 3000 C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max40V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max40A
                                                                                                    Power Rating640W
                                                                                                    Supply Voltage Min90V
                                                                                                    Supply Voltage Max264V
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product RangeEA-PS 3000 C Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    EA-PS 3040-40 C is a PS 3000 C series programmable desktop DC power supply for manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the color display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supply this device offers some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.

                                                                                                    • Power range from 0 to 640W
                                                                                                    • Voltage range from 0 to 40VDC, current range from 0 to 40A
                                                                                                    • Auto-ranging power stage
                                                                                                    • Overvoltage, overcurrent, overtemperature and overpower protection supervision
                                                                                                    • Remote sensing
                                                                                                    • Color display of values, status and notifications
                                                                                                    • Optional galvanically isolated interfaces (analog/digital)
                                                                                                    • Remote control/connectivity via USB, USB + Ethernet, USB + analog interface cards (optional)
                                                                                                    • SCPI and Modbus RTU supported
                                                                                                    • Labview VI supported

                                                                                                    Contents

                                                                                                    1 x power supply device, 1 x USB stick with documentation and software, 1 x mains cord, 1 x UK wall socket adapter.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    640W

                                                                                                    Supply Voltage Max

                                                                                                    264V

                                                                                                    Product Range

                                                                                                    EA-PS 3000 C Series

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    40V

                                                                                                    Output Current Max

                                                                                                    40A

                                                                                                    Supply Voltage Min

                                                                                                    90V

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)