1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Modular Power Supplies
                                                                                                    Print Page

                                                                                                    EA-PS 9200-140 3U

                                                                                                    Modular Power Supply, 1 Outputs, 10 kW, Programmable, 0 V, 200 V, 140 A

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EA ELEKTRO-AUTOMATIK EA-PS 9200-140 3U
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-PS 9200-140 3U
                                                                                                    Newark Part No.46AK7115
                                                                                                    Product RangeEA-PS 9000 3U Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    EA ELEKTRO-AUTOMATIK
                                                                                                    ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                    Manufacturer Part NoEA-PS 9200-140 3U
                                                                                                    Newark Part No.46AK7115
                                                                                                    Product RangeEA-PS 9000 3U Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs1Outputs
                                                                                                    Output Power Max10kW
                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max200V
                                                                                                    Output Current Max140A
                                                                                                    Product RangeEA-PS 9000 3U Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    EA-PS 9200-140 3U is a EA-PS 9000 3U series microprocessor controlled high efficiency laboratory power supply offers many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LC display for all values and status it simplifies the use of the device.

                                                                                                    • 400VAC input, output power of 10KW
                                                                                                    • Voltage range from 0 to 200VDC, current rating from 0 to 140A
                                                                                                    • Auto-ranging output stage
                                                                                                    • ƒVarious protection circuits (OVP, OCP, OPP, OTP)
                                                                                                    • Control panel with pushbuttons and color TFT for actual values, set values, status and alarms
                                                                                                    • Galvanically isolated, analog interface
                                                                                                    • Temperature-controlled fans for cooling
                                                                                                    • Discharge circuit (Uout <lt/> 60V in ≤ 10s)
                                                                                                    • USB and Ethernet port integrated or alternatively installed GPIB port
                                                                                                    • SCPI and ModBus RTU/TCP command set, LabView VIs and control software for Windows

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    1Outputs

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Max

                                                                                                    200V

                                                                                                    Product Range

                                                                                                    EA-PS 9000 3U Series

                                                                                                    Output Power Max

                                                                                                    10kW

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Max

                                                                                                    140A

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)