Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoLXK8-PW27-0024Copy
Newark Part No.45W6282
Product RangeLUXEON K Series
Your Part Number
No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXK8-PW27-0024Copy
Newark Part No.45W6282
Product RangeLUXEON K Series
COB ColorWarm White
Color Rendering Index Max80
Power Rating-
Luminous Flux @ Test2090lm
Forward Current @ Test350mA
Viewing Angle100°
Forward Voltage VF Typ63V
Nominal CCT (K)2700 K
COB Length30.25mm
COB Width30.15mm
Opto Case Style-
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height3.62mm
Product RangeLUXEON K Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
350mA
Forward Voltage VF Typ
63V
COB Length
30.25mm
Opto Case Style
-
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON K Series
Color Rendering Index Max
80
Luminous Flux @ Test
2090lm
Viewing Angle
100°
Nominal CCT (K)
2700 K
COB Width
30.15mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
3.62mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate