1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    AD1212UB-F51

                                                                                                    DC Axial Fan, 12 V, Square, 120 mm, 38 mm, Ball Bearing, 120.109 CFM

                                                                                                    ADDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADDA AD1212UB-F51
                                                                                                    ManufacturerADDA
                                                                                                    Manufacturer Part NoAD1212UB-F51
                                                                                                    Newark Part No.58P0864
                                                                                                    Product RangeAD12038 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    136 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.020
                                                                                                    5+$21.090
                                                                                                    10+$20.690
                                                                                                    25+$20.270
                                                                                                    50+$19.300
                                                                                                    100+$17.550
                                                                                                    250+$16.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADDA
                                                                                                    ManufacturerADDA
                                                                                                    Manufacturer Part NoAD1212UB-F51
                                                                                                    Newark Part No.58P0864
                                                                                                    Product RangeAD12038 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size120mm
                                                                                                    External Depth38mm
                                                                                                    Flow Rate - Imperial120.109CFM
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Metric3.399m³/min
                                                                                                    Air Flow - CFM120.109CFM
                                                                                                    Noise Rating48dBA
                                                                                                    Power Rating7.44W
                                                                                                    Rated Speed3200rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating620mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min3.399m³/min
                                                                                                    Product RangeAD12038 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Alternatives for AD1212UB-F51

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The AD1212UB-F51 is a 12VDC 38mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 3200RPM Speed rating
                                                                                                    • 7.44W Rated power
                                                                                                    • 0.335" Aq Maximum pressure
                                                                                                    • 5 blades
                                                                                                    • 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
                                                                                                    • -10 to 70°C Operating temperature range
                                                                                                    • Motor protection
                                                                                                    • Polarity protection
                                                                                                    • 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    120mm

                                                                                                    Flow Rate - Imperial

                                                                                                    120.109CFM

                                                                                                    Flow Rate - Metric

                                                                                                    3.399m³/min

                                                                                                    Noise Rating

                                                                                                    48dBA

                                                                                                    Rated Speed

                                                                                                    3200rpm

                                                                                                    Current Rating

                                                                                                    620mA

                                                                                                    Air Flow - m3/min

                                                                                                    3.399m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    120.109CFM

                                                                                                    Power Rating

                                                                                                    7.44W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AD12038 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)