Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Crystals & Oscillators
                                                                                                    3. Oscillators
                                                                                                    4. MEMS Configurable Oscillators
                                                                                                    Print Page

                                                                                                    ASEMCHC

                                                                                                    MEMS Configurable Oscillator, CMOS, 100 MHz to 156.25 MHz, 50 ppm, SMD, ASEMCHC Series

                                                                                                    ABRACON
                                                                                                    ABRACON ASEMCHC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoASEMCHC
                                                                                                    Newark Part No.45T7180
                                                                                                    Product RangeASEMCHC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$7.160
                                                                                                    250+$6.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 110
                                                                                                    Multiple: 110
                                                                                                    $787.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABRACON
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoASEMCHC
                                                                                                    Newark Part No.45T7180
                                                                                                    Product RangeASEMCHC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Configurable Frequency Min100MHz
                                                                                                    Configurable Frequency Max156.25MHz
                                                                                                    Frequency Stability + / -50ppm
                                                                                                    Oscillator Case / PackageSMD, 3.2mm x 2.5mm
                                                                                                    Product RangeASEMCHC Series
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Oscillator Output CompatibilityCMOS
                                                                                                    Supply Voltage Min2.25V
                                                                                                    No. of Configurable Pins2
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Configurable Frequency Min

                                                                                                    100MHz

                                                                                                    Frequency Stability + / -

                                                                                                    50ppm

                                                                                                    Product Range

                                                                                                    ASEMCHC Series

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Supply Voltage Min

                                                                                                    2.25V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Configurable Frequency Max

                                                                                                    156.25MHz

                                                                                                    Oscillator Case / Package

                                                                                                    SMD, 3.2mm x 2.5mm

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Oscillator Output Compatibility

                                                                                                    CMOS

                                                                                                    No. of Configurable Pins

                                                                                                    2

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)