| Quantity | Price |
|---|---|
| 1000+ | $0.220 |
| 2500+ | $0.188 |
| 10000+ | $0.184 |
Product Information
Product Overview
The LM317LZG is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting and thermal shutdown and safe area compensation, making them essentially blow-out proof. The device serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the device can be used as a precision current regulator.
- Eliminates stocking many fixed voltages
- Floating operation for high voltage
Applications
Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
1.2V
-
-
37V
40V
-
TO-92
TO-92
Through Hole
125°C
-
-
1Outputs
37V
1.2V
-
100mA
100mA
100mA
3Pins
0°C
-
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LM317LZG
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate