Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064N4V-YM
Newark Part No.45AJ5950
Product RangeMDOG128064N4
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.710 | $4.850 |
| 10+ | $11.050 | $4.850 |
| 25+ | $10.770 | $4.850 |
| 72+ | $9.870 | $4.850 |
| 108+ | $9.380 | $4.850 |
| 252+ | $8.430 | $4.850 |
| 504+ | $8.210 | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064N4V-YM
Newark Part No.45AJ5950
Product RangeMDOG128064N4
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size26.7mm x 19.26mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128064N4
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 26.70x19.26x1.26 mm
- Active area: 21.74x10.86 mm
- Dot Matrix: 128x64
- Pixel size: 0.148x0.148 mm
- Pixel pitch: 0.170x0.170 mm
- Display Mode: Passive Matrix
- 1/64 Duty
- Display Color: Yellow
- Controller IC: SH1106G
- Interface: 6800, 8080, SPI, I2C
- Size: 0.96"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
26.7mm x 19.26mm
Operating Temperature Max
80°C
Product Range
MDOG128064N4
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate