Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032C2V-YSCopy
Newark Part No.45AJ5948
Product RangeMDOG128032C2
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $9.600 |
| 25+ | $8.820 |
| 64+ | $8.270 |
| 128+ | $7.780 |
| 256+ | $6.680 |
| 512+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032C2V-YSCopy
Newark Part No.45AJ5948
Product RangeMDOG128032C2
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size30mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128032C2
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Dot Matrix: 128 x 32 Dots
- Module dimension: 30.0x11.5x1.26mm
- Active Area: 22.384x5.584 mm
- Pixel Size: 0.152x0.152 mm
- Pixel Pitch: 0.175x0.175 mm
- Display Mode: Passive Matrix
- Display Colour: Yellow
- 1/32 Duty
- IC: SSD1306
- Interface: 4-wire SPI
- Size: 0.91"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
30mm x 11.5mm
Operating Temperature Max
80°C
Product Range
MDOG128032C2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate