1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Graphic OLED Displays
                                                                                                    Print Page

                                                                                                    MDOG128032A1V-YI

                                                                                                    OLED MODULE, 128 X 32P, COG, 3V

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MDOG128032A1V-YI
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDOG128032A1V-YI
                                                                                                    Newark Part No.45AJ5945
                                                                                                    Product RangeMDOG128032A1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.040
                                                                                                    10+$8.150
                                                                                                    25+$7.420
                                                                                                    72+$6.900
                                                                                                    108+$6.440
                                                                                                    252+$5.410
                                                                                                    504+$5.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMDOG128032A1V-YI
                                                                                                    Newark Part No.45AJ5945
                                                                                                    Product RangeMDOG128032A1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 32 Pixels
                                                                                                    Display AppearanceYellow on Black
                                                                                                    Logic Voltage3V
                                                                                                    Module Size30mm x 11.5mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display ConstructionCOG
                                                                                                    Product RangeMDOG128032A1
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Module dimension: 30.0× 11.5 × 1.26 mm
                                                                                                    • Active area: 22.384 × 5.584 mm
                                                                                                    • Dot Matrix: 128x32
                                                                                                    • Pixel size: 0.152 × 0.152 mm
                                                                                                    • Pixel pitch: 0.175 × 0.175 mm
                                                                                                    • Display Mode:Passive Matrix
                                                                                                    • 1/32 Duty
                                                                                                    • Display Colour: Yellow
                                                                                                    • IC: SSD1306
                                                                                                    • Interface:I2C
                                                                                                    • Size: 0.91"

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 32 Pixels

                                                                                                    Logic Voltage

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Display Construction

                                                                                                    COG

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    Yellow on Black

                                                                                                    Module Size

                                                                                                    30mm x 11.5mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    MDOG128032A1

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)