Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064SV-WM
Newark Part No.45AJ5862
Product RangeMCOT128064S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.700 |
| 5+ | $41.460 |
| 12+ | $39.180 |
| 30+ | $36.870 |
| 54+ | $34.390 |
| 102+ | $33.650 |
| 252+ | $32.560 |
Price for:Each
Minimum: 1
Multiple: 1
$43.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064SV-WM
Newark Part No.45AJ5862
Product RangeMCOT128064S
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size73mm x 41.86mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product RangeMCOT128064S
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Resolution: 128x64
- Module dimensions: 73x41.86x2.01
- Active area: 61.41x30.69mm
- Pixel size: 0.45x0.45mm
- Pixel pitch: 0.48x0.48mm
- Display mode: Passive matrix
- Display colour: Monochrome (White)
- Drive duty: 1/64 Duty
- IC: SSD1309
- Interface: I2C, 4 Wire SPI, 6800, 8080
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
73mm x 41.86mm
Operating Temperature Max
80°C
Product Range
MCOT128064S
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate