1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    CN8DPT-220

                                                                                                    PID Controller, Platinum Series, 1/8 DIN, , 90 to 240 Vac

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CN8DPT-220
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCN8DPT-220
                                                                                                    Newark Part No.30AC7821
                                                                                                    Product RangePlatinum CN8DPT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCN8DPT-220
                                                                                                    Newark Part No.30AC7821
                                                                                                    Product RangePlatinum CN8DPT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypeB, C, E, J, K, N, R, S, T, RTD
                                                                                                    Operating Temperature Max50°C
                                                                                                    Operating Temperature Min0°C
                                                                                                    Temperature Accuracy ±0.3°C
                                                                                                    Output Voltage Max-
                                                                                                    Output Voltage Min-
                                                                                                    Product RangePlatinum CN8DPT Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    CN8DPT-220 is a platinum series microprocessor-based PID controller. It is a 1/8 DIN 4 digit dual display controller with two solid state relay outputs. Free Omega Enterprise Gateway software can be downloaded for use with a PC to log data from the unit via any installed communications channel.

                                                                                                    • Easy and intuitive to use
                                                                                                    • High accuracy inputs and outputs
                                                                                                    • Full autotune PID with fuzzy logic adaptive control
                                                                                                    • Up to 99 programs with 16 ramps and soaks including ramp/soak events
                                                                                                    • Ramp and soak program chaining for virtually unlimited program flexibility
                                                                                                    • Universal inputs for thermocouples, RTD’s, thermistors and process voltage/current and strain
                                                                                                    • No jumpers to set, totally firmware configurable
                                                                                                    • Automated configuration recognition, “Smart” menu flow
                                                                                                    • Up to 20 samples per second with 24bit ADC
                                                                                                    • Support heating & cooling control

                                                                                                    Contents

                                                                                                    PID controller, Quick start manual, Downloadable operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    B, C, E, J, K, N, R, S, T, RTD

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Platinum CN8DPT Series

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Temperature Accuracy ±

                                                                                                    0.3°C

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)