1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. IC Temperature Sensors
                                                                                                    Print Page

                                                                                                    TSIC 306 SOP-8

                                                                                                    SENSOR, TEMP, DIGITAL, 0.3DEG C, SOP-8

                                                                                                    IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IST INNOVATIVE SENSOR TECHNOLOGY TSIC 306 SOP-8
                                                                                                    ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    Manufacturer Part NoTSIC 306 SOP-8
                                                                                                    Newark Part No.44W8625
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.950
                                                                                                    10+$4.390
                                                                                                    25+$4.240
                                                                                                    50+$4.110
                                                                                                    100+$3.980
                                                                                                    250+$3.860
                                                                                                    500+$3.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
                                                                                                    Manufacturer Part NoTSIC 306 SOP-8
                                                                                                    Newark Part No.44W8625
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeDigital
                                                                                                    IC Output TypeDigital
                                                                                                    Sensing Accuracy Range± 0.3°C
                                                                                                    Sensing Accuracy Range0
                                                                                                    Accuracy± 0.3K
                                                                                                    Measured Temperature Min-
                                                                                                    Sensing Temperature Min-50°C
                                                                                                    Sensing Temperature Max150°C
                                                                                                    Measured Temperature Max-
                                                                                                    Sensor Case StyleSOP
                                                                                                    Sensor Case / PackageSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    No. of Channels-
                                                                                                    Resolution-
                                                                                                    Output Interface-
                                                                                                    Operating Temperature Min-50°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The Tsic 306 series Temperature Sensor IC, for a fully calibrated and accurate low power temperature measurement.

                                                                                                    • Fully calibrated
                                                                                                    • Custom calibration and assembly
                                                                                                    • Outstanding accuracy of ±0.3K (TSic™ 30x)
                                                                                                    • Very low power consumption
                                                                                                    • Excellent long-term stability
                                                                                                    • Accuracy range of 80K can be shifted (default 10 to 90°C)
                                                                                                    • Digital, analogue and ratiometric output signal
                                                                                                    • 0.1K Resolution
                                                                                                    • 10Hz Sampling rate

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Sensing Accuracy Range

                                                                                                    ± 0.3°C

                                                                                                    Accuracy

                                                                                                    ± 0.3K

                                                                                                    Sensing Temperature Min

                                                                                                    -50°C

                                                                                                    Measured Temperature Max

                                                                                                    -

                                                                                                    Sensor Case / Package

                                                                                                    SOP

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    IC Output Type

                                                                                                    Digital

                                                                                                    Sensing Accuracy Range

                                                                                                    0

                                                                                                    Measured Temperature Min

                                                                                                    -

                                                                                                    Sensing Temperature Max

                                                                                                    150°C

                                                                                                    Sensor Case Style

                                                                                                    SOP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -50°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)