2. Engineering Software
                                                                                                    3. Compilers & IDEs
                                                                                                    4. ARM Platform
                                                                                                    Print Page

                                                                                                    DS5PE-KD-40001

                                                                                                    Arm Development Studio, DS-5 Professional Edition, 1 Year, Floating License, Download

                                                                                                    ARM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARM DS5PE-KD-40001
                                                                                                    ManufacturerARM
                                                                                                    Manufacturer Part NoDS5PE-KD-40001
                                                                                                    Newark Part No.74T7492
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Digital Delivery
                                                                                                    Download in 2-3 Business Days
                                                                                                    View cut-off times

                                                                                                    Product Information

                                                                                                    ARM
                                                                                                    ManufacturerARM
                                                                                                    Manufacturer Part NoDS5PE-KD-40001
                                                                                                    Newark Part No.74T7492
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core ArchitectureARM
                                                                                                    Supported Families-
                                                                                                    Software EditionProfessional
                                                                                                    License TypeFloating
                                                                                                    No. of User Licenses1
                                                                                                    Supported HostsLinux, Mac OS, Windows
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    DS5PE-KD-40001 ARM Development Studio 5 is a Professional Edition software development tool suite with floating seat one year license type for ARM processors. Developed by ARM architecture experts, the ARM DS-5 tool chain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 tool chain comprises tools such as the best in class ARM C/C++ Compiler, a powerful Linux/Android/RTOS aware debugger, the ARM Streamline system wide performance analyzer and real time system model simulators, all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse.

                                                                                                    • Support for all ARM processors
                                                                                                    • Powerful C/C++ industry leading compilation tools
                                                                                                    • Debugger supports all phases of development from bootloader to kernel, and user space
                                                                                                    • Best in class system wide performance and power analyzer for Linux and Android
                                                                                                    • Instant correlation of performance bottlenecks and software execution
                                                                                                    • Fast and accurate simulation enabling software development without the need for hardware
                                                                                                    • Flexible C/C++ editor and project manager
                                                                                                    • Large 3rd party plug-in ecosystem based on the Eclipse IDE
                                                                                                    • Typical simulation speed over 250MHz
                                                                                                    • Available through download

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Software Edition

                                                                                                    Professional

                                                                                                    No. of User Licenses

                                                                                                    1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    License Type

                                                                                                    Floating

                                                                                                    Supported Hosts

                                                                                                    Linux, Mac OS, Windows

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (7)

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)