Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24Q-EA-00Copy
Newark Part No.49AJ4652
Product Range15050VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.720 |
| 800+ | $82.340 |
| 1200+ | $79.660 |
| 2000+ | $78.400 |
| 2400+ | $77.020 |
| 5200+ | $75.930 |
| 10000+ | $73.410 |
Price for:Each
Minimum: 30
Multiple: 10
$2,631.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-24Q-EA-00Copy
Newark Part No.49AJ4652
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating64dB
Power Rating31.2W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP Rating-
Air Flow - m3/min8.5m³/min
Product Range15050VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
64dB
Rated Speed
4000rpm
Current Rating
1.3A
Air Flow - m3/min
8.5m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
300CFM
Power Rating
31.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15050VA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate