Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12N-WA-D0Copy
Newark Part No.41AH8002
Product Range05015SS Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 5+ | $8.870 |
| 10+ | $8.060 |
| 25+ | $7.450 |
| 50+ | $7.010 |
| 100+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12N-WA-D0Copy
Newark Part No.41AH8002
Product Range05015SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial10.9CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.31m³/min
Air Flow - CFM10.9CFM
Noise Rating27.5dBA
Power Rating840mW
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range05015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Flow Rate - Imperial
10.9CFM
Flow Rate - Metric
0.31m³/min
Noise Rating
27.5dBA
Rated Speed
-
Current Rating
70mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
10.9CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
05015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability