Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09692812550
Newark Part No.44J6445
Product RangeD Sub-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.920 |
| 25+ | $6.560 |
| 50+ | $6.240 |
| 100+ | $5.960 |
| 250+ | $5.760 |
| 500+ | $5.730 |
Price for:Each
Minimum: 20
Multiple: 20
$138.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692812550
Newark Part No.44J6445
Product RangeD Sub-M Series
Technical Datasheet
For Use WithD Sub-M Series Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeSolder
Product RangeD Sub-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 09 69 281 2550 is a D-sub mixed Straight Male High Voltage Contact for cable applications with solder termination. 0.25 to 0.56mm² wire cross section area and 1.3µm gold plating.
Applications
Industrial
Technical Specifications
For Use With
D Sub-M Series Connectors
Contact Gender
Pin
Wire Size AWG Max
20AWG
Contact Termination Type
Solder
SVHC
No SVHC (15-Jan-2018)
D Sub Contact Type
Pin (Male)
Contact Material
Copper
Wire Size AWG Min
24AWG
Product Range
D Sub-M Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate