Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24P-AA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7396
Product Range04020VA Series
Your Part Number
380 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.110 |
| 5+ | $17.490 |
| 10+ | $15.860 |
| 25+ | $14.640 |
| 50+ | $13.770 |
| 100+ | $12.950 |
| 250+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$19.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24P-AA-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.43Y7396
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial11.3CFM
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Flow Rate - Metric0.32m³/min
Noise Rating34.6dBA
Power Rating2.4W
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP69K
Air Flow - m3/min0.32m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
11.3CFM
Air Flow - CFM
11.3CFM
Noise Rating
34.6dBA
Rated Speed
9500rpm
Current Rating
100mA
Air Flow - m3/min
0.32m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.32m³/min
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Alternatives for 04020VA-24P-AA-00
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability