Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AL-00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.43Y7394
Product Range04020VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
| 5+ | $16.960 |
| 10+ | $15.410 |
| 25+ | $14.250 |
| 50+ | $13.420 |
| 100+ | $12.630 |
| 250+ | $12.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-24N-AL-00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.43Y7394
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial10.2CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.29m³/min
Air Flow - CFM10.2CFM
Noise Rating32.5dBA
Power Rating1.68W
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP69K
Air Flow - m3/min0.29m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
10.2CFM
Flow Rate - Metric
0.29m³/min
Noise Rating
32.5dBA
Rated Speed
8500rpm
Current Rating
70mA
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
10.2CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability