Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No82183C-06
Newark Part No.43AK6967
Product RangePITBULL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
Price for:Each
Minimum: 1
Multiple: 1
$33.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No82183C-06
Newark Part No.43AK6967
Product RangePITBULL Series
Plier StyleDiagonal Cutting
Overall Length198.12mm
Product RangePITBULL Series
SVHCTo Be Advised
Product Overview
82183C-06 is a 7" PITBULL diagonal cutting plier cushion grip. The PITBULL line of plier offers the industrial / automotive technician the best grip and cut day in and day out. This is forged from alloy steel and precision machined for long life and durability. The PITBULL plier offers unique features such as the K9 jaws which provide a strong grip, even when on a 35° angle and a high leverage joint design which provides up to 35% greater cutting power.
- High leverage joint design provides up to 35% greater cutting power
- Laser hardened cutting edges cut clean and remain sharp 50% longer
- 20° head angle for flush cutting
- Reaming edges for deburring pipes
- Professional, ergonomic dual material grips with tether point
- Meets or exceeds ASME requirements
- Dual handle material, KNIFE-KNIFE / AWG 8 edge type/cut capacity
- Full lifetime warranty, polished finish, 0.75inch cutting edge length
- 5.3inch handle length, 7.8inch overall length, 0.45inch jaw thickness, 0.75inch jaw length
- 0.75inch overall height, 2.1inch overall width, 0.75inch jaw capacity
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
PITBULL Series
Overall Length
198.12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate