1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Potentiometers, Trimmers & Accessories
                                                                                                    4. Rotary Potentiometers
                                                                                                    Print Page

                                                                                                    3382H-1-103

                                                                                                    Rotary Potentiometer, Position Sensor, 3382H Series, 10 kohm, Linear, 1, 50 mW, Through Hole RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS 3382H-1-103
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No3382H-1-103
                                                                                                    Newark Part No.42Y1370
                                                                                                    Product Range3382 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,169 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.880
                                                                                                    10+$1.540
                                                                                                    25+$1.510
                                                                                                    50+$1.470
                                                                                                    100+$1.410
                                                                                                    500+$1.270
                                                                                                    1000+$1.270
                                                                                                    2500+$1.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No3382H-1-103
                                                                                                    Newark Part No.42Y1370
                                                                                                    Product Range3382 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Track Resistance10kohm
                                                                                                    No. of Turns1Turns
                                                                                                    Track TaperLinear
                                                                                                    Power Rating50mW
                                                                                                    Resistance Tolerance± 30%
                                                                                                    Product Range3382 Series
                                                                                                    Potentiometer MountingThrough Hole
                                                                                                    Shaft Diameter4mm
                                                                                                    No. of Gangs1
                                                                                                    Adjustment Type-
                                                                                                    Shaft Length-
                                                                                                    Temperature Coefficient± 500ppm/°C
                                                                                                    Potentiometer Type-
                                                                                                    Resistor Technology-
                                                                                                    Potentiometer TerminalsGull Wing
                                                                                                    Resistor Case / Package-
                                                                                                    Product Length12.04mm
                                                                                                    Product Width11mm
                                                                                                    Product Height2.9mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Track Resistance

                                                                                                    10kohm

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Resistance Tolerance

                                                                                                    ± 30%

                                                                                                    Potentiometer Mounting

                                                                                                    Through Hole

                                                                                                    No. of Gangs

                                                                                                    1

                                                                                                    Shaft Length

                                                                                                    -

                                                                                                    Potentiometer Type

                                                                                                    -

                                                                                                    Potentiometer Terminals

                                                                                                    Gull Wing

                                                                                                    Product Length

                                                                                                    12.04mm

                                                                                                    Product Height

                                                                                                    2.9mm

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    No. of Turns

                                                                                                    1Turns

                                                                                                    Power Rating

                                                                                                    50mW

                                                                                                    Product Range

                                                                                                    3382 Series

                                                                                                    Shaft Diameter

                                                                                                    4mm

                                                                                                    Adjustment Type

                                                                                                    -

                                                                                                    Temperature Coefficient

                                                                                                    ± 500ppm/°C

                                                                                                    Resistor Technology

                                                                                                    -

                                                                                                    Resistor Case / Package

                                                                                                    -

                                                                                                    Product Width

                                                                                                    11mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 3382H-1-103

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65