Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $166.790 |
| 25+ | $145.950 |
| 50+ | $130.310 |
| 100+ | $120.750 |
Price for:Each
Minimum: 10
Multiple: 1
$1,667.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No204674
Newark Part No.42M0471
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min250psi
Operating Pressure Max1000psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationCable Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min15°F
Operating Temperature Max185°F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS71-40-4MNZ-C-HC is a General Purpose Mini Pressure Switch with snap action microswitches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000psi proof pressure. Their modular construction allows Gems to offer a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.
- SPDT switch
- 1/4" NPT zinc-plated steel fitting
- DIN 43650A 9mm cable clamp termination
- CE, UL approval
- -9 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
Pressure Type
-
Operating Pressure Min
250psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Cable Clamp
Deadband Max
-
Operating Temperature Max
185°F
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
NPT Male
Operating Pressure Max
1000psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
15°F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate